-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T7697
|
Newark | Circular Connector, Plug, 4 Position, Panel, Product Range:Apd Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Itt Cannon 121583-0000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 2856 |
|
$8.3400 / $10.3700 | Buy Now |
DISTI #
121583-0000PG-ND
|
DigiKey | APD PLUG SKT 4 BLK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
222 In Stock |
|
$6.2405 / $10.4800 | Buy Now |
DISTI #
121583-0000
|
Avnet Americas | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 121583-0000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70524297
|
RS | ITT Cannon APD Series, 4 Pole Din Connector Plug, DIN 72585, 48 V dc IP67, IP69K | ITT Cannon 121583-0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 437 |
|
$3.6500 | Buy Now |
DISTI #
ITT121583-0000
|
Heilind Electronics | APD SI PLG 4WAY APD-1BS-K2 | Americas - 715 in Stock |
|
$6.4089 / $7.2699 | Buy Now |
|
Onlinecomponents.com | Circular DIN Connector - 4 Contact - Female - Cable Mount - Crimp Terminal - Plug RoHS: Compliant |
1000 In Stock |
|
$4.2400 / $7.9600 | Buy Now |
DISTI #
121583-0000
|
TTI | Standard Circular Connector APD-1BS-K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7425 In Stock |
|
$4.4100 / $6.1200 | Buy Now |
DISTI #
121583-0000
|
Avnet Americas | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 121583-0000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
121583-0000
|
Avnet Americas | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 121583-0000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT121583-0000
|
Interstate Connecting Components | APD SI PLG 4WAY APD-1BS-K2 | 2145 |
|
$6.4089 / $7.2699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
121583-0000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0000
ITT Interconnect Solutions
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: DIN 72585 | |
Body Depth | 1.331 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | GOLD/TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
DIN Standard | 72585 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Reference Standard | DIN | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |