-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 1 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121583-0014
|
Avnet Americas | Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port - Bulk (Alt: 121583-0014) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70524309
|
RS | ITT Cannon APD Series 1 Pole Panel Mount Connector Socket IP67 | ITT Cannon 121583-0014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 83 |
|
$4.7400 / $5.6800 | Buy Now |
DISTI #
ITT121583-0014
|
Heilind Electronics | APD RECP 1-way Blue APD-5APH | Americas - 250 in Stock |
|
$5.1300 / $5.8192 | Buy Now |
|
Onlinecomponents.com | Blue, high power 48 VDC, 1-way APD Flange Receptacle RoHS: Compliant |
483 In Stock |
|
$3.2300 / $6.7800 | Buy Now |
|
Quest Components | CIRCULAR DIN CONNECTOR, 1 CONTACT(S), MALE, PANEL MOUNT, CRIMP TERMINAL, RECEPTACLE | 274 |
|
$2.2800 / $5.7000 | Buy Now |
DISTI #
121583-0014
|
TTI | Standard Circular Connector APD-5AP-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 264 In Stock |
|
$3.5400 / $5.8900 | Buy Now |
DISTI #
121583-0014
|
Avnet Americas | Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port - Bulk (Alt: 121583-0014) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
121583-0014
|
Avnet Americas | Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port - Bulk (Alt: 121583-0014) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT121583-0014
|
Interstate Connecting Components | APD RECP 1-way Blue APD-5APH | 750 |
|
$5.1300 / $5.8192 | Buy Now |
DISTI #
121583-0014
|
Avnet Abacus | Conn Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port (Alt: 121583-0014) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
121583-0014
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0014
ITT Interconnect Solutions
Circular DIN Connector, 1 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-8614-000; 030-8592-000; 030-8614-010; 030-8614-020; | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
DIN Standard | 72585 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |