Part Details for 121583-0042 by ITT Interconnect Solutions
Overview of 121583-0042 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 121583-0042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121583-0042PG-ND
|
DigiKey | APD-7BSH HIGH POWER PLUG,1-WAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
683 In Stock |
|
$3.9000 / $5.3200 | Buy Now |
DISTI #
121583-0042
|
Avnet Americas | Conn Housing RCP Crimp Cable Mount - Bulk (Alt: 121583-0042) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN APD-7BS-H
|
Avnet Americas | Conn Housing RCP Crimp Cable Mount - Bulk (Alt: CAN APD-7BS-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-121583-0042
|
Mouser Electronics | Standard Circular Connector APD-7BSH HIGH POWER PLUG,1-WAY RoHS: Compliant | 255 |
|
$5.8700 / $7.3200 | Buy Now |
DISTI #
ITT121583-0042
|
Heilind Electronics | APD HIGH POWER PLUG, 1 WAY SKT APD-7BSH | Americas - 162 in Stock |
|
$8.2989 / $9.4138 | Buy Now |
|
Onlinecomponents.com | Circular DIN Connector - 1 Contact - Female - Cable Mount - Plug RoHS: Compliant |
249 In Stock |
|
$4.9600 / $7.2600 | Buy Now |
DISTI #
121583-0042
|
TTI | Standard Circular Connector APD-7BSH HIGH POWER PLUG,1-WAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1274 In Stock |
|
$5.1100 / $6.8300 | Buy Now |
DISTI #
121583-0042
|
Avnet Americas | Conn Housing RCP Crimp Cable Mount - Bulk (Alt: 121583-0042) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN APD-7BS-H
|
Avnet Americas | Conn Housing RCP Crimp Cable Mount - Bulk (Alt: CAN APD-7BS-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
121583-0042
|
Avnet Americas | Conn Housing RCP Crimp Cable Mount - Bulk (Alt: 121583-0042) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 121583-0042
121583-0042 CAD Models
121583-0042 Part Data Attributes
|
121583-0042
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0042
ITT Interconnect Solutions
Circular DIN Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 031-8521-000; 031-8561-000; 031-8521-010; 031-8521-020; 031-8521-030 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
DIN Standard | 72585 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 |