Part Details for 121586-0076 by ITT Interconnect Solutions
Overview of 121586-0076 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 121586-0076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CITG-SS-1-TIP
|
Avnet Americas | Insertion Tip 2.8mm Dia for Sure Seal Series Connectors - Bulk (Alt: CITG-SS-1-TIP) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$219.4500 / $324.7860 | Buy Now |
DISTI #
965-121586-0076
|
Mouser Electronics | Bench Top Tools | 0 |
|
$237.5900 / $265.9500 | Order Now |
DISTI #
ITT121586-0076
|
Heilind Electronics | CITG-SS-1-TIP 121586-0076 | Americas - 0 in Stock |
|
$258.1765 / $266.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.6600 / $219.4500 | Buy Now |
DISTI #
ITT121586-0076
|
Interstate Connecting Components | CITG-SS-1-TIP 121586-0076 | 0 |
|
$258.1765 / $266.0000 | Buy Now |
DISTI #
121586-0076
|
Avnet Abacus | Insertion Tip 2.8mm Dia for Sure Seal Series Connectors (Alt: 121586-0076) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$208.6600 / $219.4500 | Buy Now |