Part Details for 12160222 by Aptiv PLC
Overview of 12160222 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12160222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12160222-R
|
Mouser Electronics | Automotive Connectors TERM M/P 150 FEM RoHS: Compliant | 3000 |
|
$0.4200 | Buy Now |
DISTI #
12160222
|
TTI | Automotive Connectors TERM M/P 150 FEM pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1860 | Buy Now |
DISTI #
12160222-L
|
TTI | Automotive Connectors FEM 150 SERIES TERM CBL RG 2.2-1.3MM2 pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1000 In Stock |
|
$0.3720 | Buy Now |
DISTI #
12160222
|
Power and Signal Group | Female Metri-Pack 150 Silver Plated Terminal, Cable Range 0.50 - 0.35 mm2, Cable Insulation Range 2.20 - 1.30 mm | 90000 |
|
$0.1681 | RFQ |
DISTI #
12160222
|
Avnet Abacus | (Alt: 12160222) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12160222
12160222 CAD Models
12160222 Part Data Attributes
|
12160222
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12160222
Aptiv PLC
Connector Accessory, 0.051in Min Cable Dia, 0.087in Max Cable Dia, Contact, Beryllium Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: SILVER OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.087 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT |