There are no models available for this part yet.
Overview of 12162300 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-812162300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double row, 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 12162300 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-12162300
|
Mouser Electronics | Automotive Connectors TPA M/P 280 LK RoHS: Not Compliant | 0 |
|
$0.1770 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0951 / $0.1363 | Buy Now | ||
DISTI #
12162300-B
|
TTI | Automotive Connectors TPA M/P 280 LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.1840 | Buy Now | |
DISTI #
12162300
|
TTI | Automotive Connectors TPA M/P 280 LK RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
$0.0920 | Buy Now |