There are no models available for this part yet.
Overview of 121668-0127 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701275EABG-C#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control | |
R7F701278EAFP#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control |
Price & Stock for 121668-0127 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APK-SB25A40-002
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: APK-SB25A40-002) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$643.8875 / $1,410.3290 | Buy Now | |
DISTI #
ITT121668-0127
|
Heilind Electronics | ADP SI Skt Crimp Conts Tinned 3,000 contacts per reel | Americas - 0 in Stock |
|
$731.9984 / $1,228.8466 | Buy Now | |
Onlinecomponents.com | Socket Crimp Contact, Tin, 2.5 to 4 mm² RoHS: Compliant |
1 In Stock |
|
$976.1700 / $1,029.1500 | Buy Now | ||
DISTI #
ITT121668-0127
|
Interstate Connecting Components | ADP SI Skt Crimp Conts Tinned 3,000 contacts per reel | 0 |
|
$731.9984 / $1,228.8466 | Buy Now | |
DISTI #
121668-0127
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 121668-0127) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Socket Crimp Contact, Tin, 2.5 to 4 mm² RoHS: Compliant |
1 In Stock |
|
$976.1700 / $1,029.1500 | Buy Now |
CAD Models for 121668-0127 by ITT Interconnect Solutions
Part Data Attributes for 121668-0127 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|