Part Details for 121668-0253 by ITT Interconnect Solutions
Overview of 121668-0253 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010253AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
9DBL0253ANLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator | |
9DBL0253ANLGI8 | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator |
Price & Stock for 121668-0253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121668-0253
|
Heilind Electronics | APD CNTS/SEALS 51WAY PIN 121668-0253, 1EA =5000 PCS | Americas - 0 in Stock |
|
$645.2573 / $1,083.2885 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$893.6400 / $946.4500 | Buy Now |
DISTI #
ITT121668-0253
|
Interstate Connecting Components | APD CNTS/SEALS 51WAY PIN 121668-0253, 1EA =5000 PCS | 0 |
|
$645.2573 / $1,083.2885 | Buy Now |
DISTI #
121668-0253
|
Avnet Abacus | (Alt: 121668-0253) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$893.6400 / $946.4500 | Buy Now |