Part Details for 121668-0268 by ITT Interconnect Solutions
Overview of 121668-0268 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121668-0268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-121668-0268CT-ND
|
DigiKey | CONTACT SOCKET CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3747 In Stock |
|
$1.6022 / $3.0800 | Buy Now |
DISTI #
APKSA16G15002C
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: APKSA16G15002C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT121668-0268
|
Heilind Electronics | STAMPED SOCKET CONTACT GOLD APKSA16G15002C, RL=5000 PCS | Americas - 0 in Stock |
|
$3,941.0620 / $9,834.9960 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Stamped - 0.75 to 1.5mm² - Crimp Termination. RoHS: Compliant |
1 In Stock |
|
$7,599.4700 / $7,832.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$14.0400 | Buy Now |
|
Quest Components | 1 |
|
$15.2100 | Buy Now | |
DISTI #
APKSA16G15002C
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: APKSA16G15002C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APKSA16G15002C
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: APKSA16G15002C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT121668-0268
|
Interstate Connecting Components | STAMPED SOCKET CONTACT GOLD APKSA16G15002C, RL=5000 PCS | 0 |
|
$3,941.0620 / $9,834.9960 | Buy Now |
DISTI #
121668-0268
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 121668-0268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |