Part Details for 121670-5074 by ITT Interconnect Solutions
Overview of 121670-5074 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50748-1416ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions | |
ADP5074CP-EVALZ | Analog Devices | DF7012 Eval Board (426 MHz - | |
ADP5074ACPZ-R7 | Analog Devices | 2.4A DC-DC Switching Inverting |
Price & Stock for 121670-5074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$198.6600 / $208.9400 | Buy Now |
DISTI #
121670-5074
|
Avnet Abacus | Conn Thread Coupling SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port (Alt: 121670-5074) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$198.6600 / $208.9400 | Buy Now |