Part Details for 1217-25-AL-24 by RAF Electronic Hardware
Overview of 1217-25-AL-24 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1217CS8#TRPBF | Analog Devices | L Pwr 10MHz C F Amp | |
LT1217CS8#PBF | Analog Devices | L Pwr 10MHz C F Amp | |
DC1217A | Analog Devices | LTC3230EUD - 5-LED Main/Aux Dr |
Price & Stock for 1217-25-AL-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3476-ND
|
DigiKey | 1/2 RD X 1/4 X .252 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
236 In Stock |
|
$1.7828 / $3.2000 | Buy Now |
DISTI #
761-1217-25-AL-24
|
Mouser Electronics | Standoffs & Spacers 1/2 Rd X 1/4 X .252 ID Round Spacer RoHS: Compliant | 60 |
|
$1.7900 / $2.4800 | Buy Now |
DISTI #
71739759
|
RS | Round Spacer, 1/2 Rd X 1/4 X .252 ID | RAF 1217-25-AL-24 RoHS: Compliant Min Qty: 179 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 / $2.1600 | RFQ |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 169 Factory Stock |
|
$1.6500 / $2.4800 | Buy Now |
DISTI #
RAF1217-25-AL-24
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 169 Factory Stock |
|
$1.6500 / $2.4800 | Buy Now |
Part Details for 1217-25-AL-24
1217-25-AL-24 CAD Models
1217-25-AL-24 Part Data Attributes
|
1217-25-AL-24
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1217-25-AL-24
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |