Part Details for 1217-25-S-12 by RAF Electronic Hardware
Overview of 1217-25-S-12 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1217CS8#TRPBF | Analog Devices | L Pwr 10MHz C F Amp | |
LT1217CS8#PBF | Analog Devices | L Pwr 10MHz C F Amp | |
DC1217A | Analog Devices | LTC3230EUD - 5-LED Main/Aux Dr |
Price & Stock for 1217-25-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3226-ND
|
DigiKey | 1/2 RD X 1/4 X .252 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
187 In Stock |
|
$0.6599 / $1.2400 | Buy Now |
DISTI #
761-1217-25-S-12
|
Mouser Electronics | Standoffs & Spacers 1/2 ZincPLT STL RND Spac 1/4 L 1/4 SCR RoHS: Compliant | 0 |
|
$0.5380 / $0.7600 | Order Now |
DISTI #
71739762
|
RS | Round Spacer, 1/2 Rd X 1/4 X .252 ID | RAF 1217-25-S-12 RoHS: Compliant Min Qty: 511 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5850 / $0.8660 | Buy Now |
DISTI #
RAF1217-25-S-12
|
DB Roberts | 0 |
|
RFQ |