Part Details for 1217-25-S by RAF Electronic Hardware
Overview of 1217-25-S by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1217-25-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3463-ND
|
DigiKey | 1/2 RD X 1/4 X .252 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
346 In Stock |
|
$1.1302 / $2.2600 | Buy Now |
DISTI #
761-1217-25-S
|
Mouser Electronics | Standoffs & Spacers 1/2 Rd X 1/4 X .252 ID Round Spacer RoHS: Compliant | 0 |
|
$1.0900 / $2.2700 | Order Now |
DISTI #
71739761
|
RS | Round Spacer, 1/2 Rd X 1/4 X .252 ID | RAF 1217-25-S RoHS: Compliant Min Qty: 148 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.3100 | RFQ |
|
Onlinecomponents.com | Spacer, Round - OD:12.7mm - ID:6.35mm - L: 6.35mm - Steel RoHS: Compliant | 8238 Factory Stock |
|
$0.9970 / $1.2100 | Buy Now |
DISTI #
RAF1217-25-S
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Spacer, Round - OD:12.7mm - ID:6.35mm - L: 6.35mm - Steel RoHS: Compliant | 8238 Factory Stock |
|
$0.9970 / $1.2100 | Buy Now |