-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TAB 22-15 AWG NPCRS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9686
|
Newark | Tab, 250 Faston 032 Npcrs Rohs Compliant: Yes |Amp Te Connectivity 1217006-1 Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
A110891CT-ND
|
DigiKey | CONN QC TAB 15-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8283 In Stock |
|
$0.0760 / $0.2200 | Buy Now |
DISTI #
1217006-1
|
Avnet Americas | Quick Disconnect Terminal 22-25AWG M Strip - Tape and Reel (Alt: 1217006-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 9000 Container: Reel | 189000 Factory Stock |
|
$0.0804 | Buy Now |
DISTI #
571-1217006-1
|
Mouser Electronics | Terminals TAB, 250 FASTON 032 NPCRS RoHS: Compliant | 125190 |
|
$0.0800 / $0.2200 | Buy Now |
|
Future Electronics | 0.250" (6.35mm) Quick Connect Male 15-22 AWG Crimp Connector Non-Insulated RoHS: Compliant pbFree: Yes Min Qty: 126000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0800 / $0.0887 | Buy Now |
DISTI #
AMP1217006-1
|
Heilind Electronics | TAB, 250 FASTON 032 NPCRS | Americas - 15750 in Stock |
|
$0.0892 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 15-22AWG Steel M 38.1mm Nickel T/R RoHS: Compliant |
126000 In Stock 189000 Factory Stock |
|
$0.0737 / $0.0920 | Buy Now |
DISTI #
1217006-1
|
TTI | Terminals TAB, 250 FASTON 032 NPCRS Min Qty: 90000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0800 | Buy Now |
DISTI #
AMP1217006-1
|
Interstate Connecting Components | TAB, 250 FASTON 032 NPCRS | 4725 |
|
$0.0892 | Buy Now |
|
Powell Electronics | FASTON 250 TAB 22-15 AWG NPCRS Min Qty: 9000 | 124740 |
|
$71.2500 / $93.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217006-1
TE Connectivity
FASTON 250 TAB 22-15 AWG NPCRS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |