-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT 250 POS-LOCK 18-14 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9734
|
Newark | Rcpt 250 Pos-Lock 18-14 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217094-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 879 |
|
$0.0070 | Buy Now |
DISTI #
A116170CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
117822 In Stock |
|
$0.0763 / $0.2300 | Buy Now |
DISTI #
1217094-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Tin Strip - Tape and Reel (Alt: 1217094-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 | Buy Now |
DISTI #
10H9734
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Tin Strip - Bulk (Alt: 10H9734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 879 Partner Stock |
|
$0.1230 | Buy Now |
DISTI #
571-1217094-2
|
Mouser Electronics | Automotive Connectors RCPT P LOCK 18-14AWG RoHS: Compliant | 27566 |
|
$0.0760 / $0.2100 | Buy Now |
DISTI #
V72:2272_11706196
|
Arrow Electronics | Contact 14-18AWG Brass F 19.58mm Tin Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2146 Container: Cut Strips | Americas - 10085 |
|
$0.0695 / $0.1173 | Buy Now |
|
Future Electronics | POS-LOCK 18-14 RAST 5 CONTACT RECEPTACLE RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0717 / $0.0756 | Buy Now |
DISTI #
AMP1217094-2
|
Heilind Electronics | RCPT 250 POS-LOCK 18-14 TPBR | Americas - 0 in Stock |
|
$0.0728 / $0.0910 | Buy Now |
|
Onlinecomponents.com | RCPT 250 POS-LOCK 18-14 TPBR RoHS: Compliant |
59900 In Stock |
|
$0.0721 / $0.0829 | Buy Now |
DISTI #
61722943
|
Verical | Contact 14-18AWG Brass F 19.58mm Tin Strip RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2146 | Americas - 50000 |
|
$0.0943 / $0.1078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217094-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217094-2
TE Connectivity
RCPT 250 POS-LOCK 18-14 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Rated Current | 23.5 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |