-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217214-1) TAB, POKE-IN, MAG-MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9801
|
Newark | Tab, Poke-In, Mag-Mate Rohs Compliant: Yes |Amp Te Connectivity 1217214-1 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
1217214-1-ND
|
DigiKey | CONN MAG TERM 14-18AWG POKE-IN Min Qty: 16000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1449 | Buy Now |
DISTI #
1217214-1
|
Avnet Americas | Mag-Mate Terminal 14-18AWG M Tin Strip - Tape and Reel (Alt: 1217214-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 16 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.1533 | Buy Now |
DISTI #
571-1217214-1
|
Mouser Electronics | Terminals TAB SPECIAL 187 SST/CU RoHS: Compliant | 0 |
|
$0.1450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1362 | Buy Now |
DISTI #
AMP1217214-1
|
Heilind Electronics | TAB, POKE-IN, MAG-MATE | Americas - 0 in Stock |
|
$0.1520 / $0.1728 | Buy Now |
|
Onlinecomponents.com | TAB, POKE-IN, MAG-MATE RoHS: Compliant | 16000 Factory Stock |
|
$0.1437 / $0.3009 | Buy Now |
DISTI #
AMP1217214-1
|
Interstate Connecting Components | TAB, POKE-IN, MAG-MATE | 0 |
|
$0.1520 / $0.1728 | Buy Now |
|
Powell Electronics | TAB, POKE-IN, MAG-MATE Min Qty: 16000 | 10560 |
|
$0.1223 / $0.1781 | Buy Now |
DISTI #
1217214-1
|
Avnet Abacus | (Alt: 1217214-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217214-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217214-1
TE Connectivity
(1217214-1) TAB, POKE-IN, MAG-MATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |