-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT.187 FL/FAST AMVR .157TPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9824
|
Newark | Rcpt.187 Fl/Fast Amvr .157Tpb Rohs Compliant: Yes |Amp Te Connectivity 1217417-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
1217417-1-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.187 Min Qty: 36000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0939 | Buy Now |
DISTI #
1217417-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Strip - Tape and Reel (Alt: 1217417-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 18000 Container: Reel | 0 |
|
$0.0862 | Buy Now |
DISTI #
571-1217417-1
|
Mouser Electronics | Terminals RCPT FLAG 14-18AWG RoHS: Compliant | 0 |
|
$0.0850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.0766 | Buy Now |
DISTI #
AMP1217417-1
|
Heilind Electronics | RCPT.187 FL/FAST AMVR .157TPB | Americas - 0 in Stock |
|
$0.0895 / $0.0971 | Buy Now |
|
Onlinecomponents.com | RCPT.187 FL/FAST AMVR .157TPB RoHS: Compliant | 0 |
|
$0.0807 / $0.1691 | Buy Now |
DISTI #
AMP1217417-1
|
Interstate Connecting Components | RCPT.187 FL/FAST AMVR .157TPB | 0 |
|
$0.0895 / $0.0971 | Buy Now |
|
Master Electronics | RCPT.187 FL/FAST AMVR .157TPB RoHS: Compliant | 0 |
|
$0.0807 / $0.1691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217417-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217417-1
TE Connectivity
RCPT.187 FL/FAST AMVR .157TPB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |