-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217529-1) MINI MAG-MATE 187 TAB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2266
|
Newark | Terminals Mini Mag-Mate 187 Tab |Amp Te Connectivity 1217529-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160000 |
|
$0.1670 / $0.3020 | Buy Now |
DISTI #
17R2832
|
Newark | Mini Mag-Mate 187 Tab |Amp Te Connectivity 1217529-1 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
A110933CT-ND
|
DigiKey | CONN MAG TERM IDC Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1742 In Stock |
|
$0.1057 / $0.2900 | Buy Now |
DISTI #
1217529-1
|
Avnet Americas | Tab Terminal 36-44AWG M 22.31mm 5.63mm Tin Strip - Tape and Reel (Alt: 1217529-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
$0.1121 | Buy Now |
DISTI #
571-1217529-1
|
Mouser Electronics | Terminals MINI MAG-MATE 187 TAB RoHS: Compliant | 0 |
|
$0.1050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.0996 | Buy Now |
DISTI #
AMP1217529-1
|
Heilind Electronics | MINI MAG-MATE 187 TAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tab Terminal 36-44AWG Brass Tab 22.31mm Tin Carton/Reel RoHS: Compliant |
160000 Partner Stock |
|
$0.1628 / $0.2030 | Buy Now |
DISTI #
AMP1217529-1
|
Interstate Connecting Components | MINI MAG-MATE 187 TAB | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1217529-1
|
PEI Genesis | TAB Terminal, 0.13mm2 | 160000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217529-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217529-1
TE Connectivity
(1217529-1) MINI MAG-MATE 187 TAB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.13 mm2 | |
Wire Gauge | 36 AWG |