There are no models available for this part yet.
Overview of 12176513 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 12176513 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y2729
|
Newark | Automotive Connectors Secondary Lock Medium Gray |Aptiv/delphi 12176513 RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
829-12176513
|
Mouser Electronics | Automotive Connectors SECONDARY LOCK MEDUIM GRAY RoHS: Not Compliant | 886 |
|
$0.1260 / $0.2800 | Buy Now | |
Onlinecomponents.com | Lock Secondary Tpa M/P 12 Medium Gray RoHS: Compliant |
9000 On Order |
|
$0.1000 / $0.1209 | Buy Now | ||
DISTI #
63486377
|
Verical | Lock Secondary TPA M/P 12 GRA MD RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2221 | Americas - 1500 |
|
$0.1334 / $0.1419 | Buy Now | |
Quest Components | 23 |
|
$0.2100 / $0.4200 | Buy Now | |||
DISTI #
12176513
|
TTI | Automotive Connectors SECONDARY LOCK MEDUIM GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each |
Americas - 1500 In Stock |
|
$0.0970 | Buy Now | |
DISTI #
12176513-B
|
TTI | Automotive Connectors TPA M/P 280 12W LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.2150 | Buy Now | |
DISTI #
12176513
|
Avnet Abacus | (Alt: 12176513) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Lock Secondary Tpa M/P 12 Medium Gray RoHS: Compliant |
9000 On Order |
|
$0.1000 / $0.1209 | Buy Now |
CAD Models for 12176513 by Aptiv PLC
Part Data Attributes for 12176513 by Aptiv PLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|