-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 14-18AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2868
|
Newark | 250 Fast Rcpt 18-14 Br |Amp Te Connectivity 1217917-2 Min Qty: 110000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
A110949CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0592 / $0.1900 | Buy Now |
DISTI #
1217917-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP Strip - Tape and Reel (Alt: 1217917-2) RoHS: Compliant Min Qty: 110000 Package Multiple: 11000 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$0.0627 | Buy Now |
DISTI #
571-1217917-2
|
Mouser Electronics | Terminals 250 FAST RCPT 18-14 BR RoHS: Compliant | 0 |
|
$0.0590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110000 Package Multiple: 11000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0557 | Buy Now |
DISTI #
AMP1217917-2
|
Heilind Electronics | 250 FAST RCPT 18-14 BR | Americas - 0 in Stock |
|
$0.0696 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,LIF REC.,18-14 AWG,BR RoHS: Compliant | 0 |
|
$0.0606 / $0.1702 | Buy Now |
DISTI #
AMP1217917-2
|
Interstate Connecting Components | 250 FAST RCPT 18-14 BR | 0 |
|
$0.0696 | Buy Now |
DISTI #
1217917-2
|
Avnet Abacus | (Alt: 1217917-2) RoHS: Compliant Min Qty: 110000 Package Multiple: 11000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 250 FASTON,LIF REC.,18-14 AWG,BR RoHS: Compliant | 0 |
|
$0.0606 / $0.1702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217917-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217917-2
TE Connectivity
FASTON 250 14-18AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |