-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NI-CHROME WIRE 250 TAB 20-15 NICKEL CRS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2869
|
Newark | 250 Hi Temp Tab 20-15 Npcrs |Amp Te Connectivity 1217918-1 RoHS: Not Compliant Min Qty: 102000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
1217918-1
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG M Nickel Strip - Tape and Reel (Alt: 1217918-1) RoHS: Compliant Min Qty: 102000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1117 | Buy Now |
DISTI #
571-1217918-1
|
Mouser Electronics | Terminals 250 HI TEMP TAB 20-15 NPCRS RoHS: Compliant | 0 |
|
$0.1050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 102000 Package Multiple: 6000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0992 | Buy Now |
DISTI #
AMP1217918-1
|
Heilind Electronics | 250 HI TEMP TAB 20-15 NPCRS | Americas - 0 in Stock153000 On Order |
|
$0.1239 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,NICHROME TAB,20-15 AWG,NPST RoHS: Compliant |
42000 In Stock |
|
$0.1121 / $0.1905 | Buy Now |
DISTI #
AMP1217918-1
|
Interstate Connecting Components | 250 HI TEMP TAB 20-15 NPCRS | 051000 On Order |
|
$0.1239 | Buy Now |
|
Master Electronics | 250 FASTON,NICHROME TAB,20-15 AWG,NPST RoHS: Compliant |
42000 In Stock |
|
$0.1121 / $0.1905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217918-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217918-1
TE Connectivity
NI-CHROME WIRE 250 TAB 20-15 NICKEL CRS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |