Part Details for 1218160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1218160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1218160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1218160000-ND
|
DigiKey | RSV1,6 B24 TGY BX Min Qty: 1 Lead time: 11 Weeks Container: Box |
20 In Stock |
|
$7.4260 / $9.3600 | Buy Now |
DISTI #
1218160000
|
Avnet Americas | Connector Rectangular Plug 24 Position Crimp Panel Mount (Alt: 1218160000) Min Qty: 20 Package Multiple: 20 | 0 |
|
$4.1178 / $4.7437 | Buy Now |
DISTI #
470-1218160000
|
Mouser Electronics | Pluggable Terminal Blocks RSV1,6 B24 TGY BX | 0 |
|
$6.4900 / $7.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 480 Factory Stock |
|
$4.2700 / $5.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 480 Factory Stock |
|
$4.2700 / $5.6000 | Buy Now |