There are no models available for this part yet.
Overview of 1218390000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1218390000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X0402
|
Newark | Rcikitz 24Vdc 2Co Ld/Fg |Weidmuller 1218390000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8700 / $50.1300 | Buy Now | |
DISTI #
281-5547-ND
|
DigiKey | RCIKITZ 24VDC 2CO LED FG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8527 / $46.8200 | Buy Now | |
DISTI #
1218390000
|
Avnet Americas | Electromechanical Relay DPST 6A 24V 720Ohm DIN Rail - Bulk (Alt: 1218390000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$29.1444 / $33.5743 | Buy Now | |
DISTI #
470-1218390000
|
Mouser Electronics | Industrial Relays KITZ 24VDC LED FG RoHS: Compliant | 226 |
|
$31.5400 / $43.3200 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 24VDC 759.5Ohm 6A DPDT(16x97x63.2)mm DIN Rail Coupling Relay RoHS: Compliant |
14 In Stock 20 Factory Stock |
|
$32.0600 / $46.9500 | Buy Now | ||
DISTI #
71278975
|
Verical | Electromechanical Relay 24VDC 759.5Ohm 6A DPDT( (16mm 97mm 63.2mm)) DIN Rail Coupling Relay RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 13 |
|
$42.7180 / $61.0350 | Buy Now | |
DISTI #
RCIKITZ24DC-2CO-LF
|
TME | Relay: interface, DPDT, Ucoil: 24VDC, 6A, for DIN rail mounting Min Qty: 1 | 0 |
|
$37.2700 / $50.1200 | RFQ | |
Master Electronics | Electromechanical Relay 24VDC 759.5Ohm 6A DPDT(16x97x63.2)mm DIN Rail Coupling Relay RoHS: Compliant |
14 In Stock 20 Factory Stock |
|
$32.0600 / $46.9500 | Buy Now |