There are no models available for this part yet.
Overview of 12185126 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12185126 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-12185126
|
Mouser Electronics | Automotive Connectors CON DUCON 2.8 6W ML RoHS: Not Compliant | 1367 |
|
$1.0200 / $1.8200 | Buy Now | |
DISTI #
12185126
|
TTI | Automotive Connectors CON DUCON 2.8 6W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.6350 | Buy Now | |
DISTI #
12185126
|
Avnet Abacus | Conn Housing Sealed Plug 6 POS 6mm ST Cable Mount (Alt: 12185126) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
LCSC | Automobile Connectors ROHS | 29 |
|
$0.3728 / $0.3979 | Buy Now |
CAD Models for 12185126 by Aptiv PLC
Related Parts for 12185126
-
15344052Other Rectangular Connectors
-
5-965906-6Assembly Items
-
12185129Terminals and Terminal Blocks
-
1-1827864-6Headers and Edge Type Connectors
-
12059473Combination Line Connectors
-
GCJ21BR71H105KA01LFixed Capacitors
-
44441-1002Power Connectors
-
LTR50UZPJ681Fixed Resistors
-
SI7159DP-T1-GE3Power Field-Effect Transistors