Part Details for 121872A 0101000 by Belden Inc
Overview of 121872A 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 121872A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7204
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V Black, Cable Shielding:Unshielded, Lan Category:Cat6E, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 121872A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,756.2900 / $7,279.1000 | Buy Now |
DISTI #
BEL2728-1000-ND
|
DigiKey | CABLE CAT6 8COND 23AWG BLK Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.3616 | Buy Now |
DISTI #
566-121872A-1000-10
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR UNSHLD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$6,604.7800 | Order Now |
DISTI #
70004303
|
RS | Multiconductor Cable, 4Pr, 23AWG, Solid, BC, PVC ins, Black PVC jkt, CM | Belden 121872A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$6,670.8300 | RFQ |
DISTI #
121872A.0101000
|
TME | Wire, U/UTP, 4x2x23AWG, industrial Ethernet,outdoor, 6, wire, Cu Min Qty: 5 | 0 |
|
$9.7100 / $14.8900 | RFQ |