Part Details for 1219/25C-SL005 by Alpha Wire
Overview of 1219/25C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1219/25C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 148 Factory Stock |
|
$842.8100 / $892.6100 | Buy Now |
DISTI #
1219/25C-SL005
|
TME | Wire, Alpha Essential C&C, 25x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 2 |
|
$246.6600 / $308.2300 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 148 Factory Stock |
|
$842.8100 / $892.6100 | Buy Now |