Part Details for 1219/40C-SL001 by Alpha Wire
Overview of 1219/40C-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1219BRJZ-REEL7 | Analog Devices | Low C, Low Qinj, ±15 V/+12 SPD | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
LT1219LCS8#PBF | Analog Devices | Prec R2R In & Out Op Amp |
Price & Stock for 1219/40C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$8,638.8400 / $8,903.9600 | Buy Now |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$8,638.8400 / $8,903.9600 | Buy Now |