Part Details for 1219/12C SL001 by Alpha Wire
Overview of 1219/12C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Price & Stock for 1219/12C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6164
|
Newark | Shielded Multiconductor Cable, 12 Conductor, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1219/12C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,052.7700 | Buy Now |
DISTI #
216-1219/12CSL001-DS-ND
|
DigiKey | CABLE 12COND 24AWG SHLD FEET Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
2386 In Stock |
|
$3.2981 / $4.5600 | Buy Now |
DISTI #
1219/12CSL001-ND
|
DigiKey | CABLE 12COND 24AWG SHLD SLATE Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$1,848.9700 | Buy Now |
DISTI #
602-1219/12C-1000
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 12 Conductor Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 2 |
|
$1,848.9600 | Buy Now |
DISTI #
70137526
|
RS | Multiconductor, 12 Cond, 24AWG, 1000ft, Shielded F/UTP, Gray, 1219 Series | Alpha Wire 1219/12C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,023.0100 | RFQ |
DISTI #
1219/12C-SL001
|
TME | Wire, Alpha Essential C&C, 12x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 1 |
|
$1,001.0400 / $1,287.0500 | Buy Now |