Part Details for 1219-25-S-12 by RAF Electronic Hardware
Overview of 1219-25-S-12 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1219BRJZ-REEL7 | Analog Devices | Low C, Low Qinj, ±15 V/+12 SPD | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
LT1219LCS8#PBF | Analog Devices | Prec R2R In & Out Op Amp |
Price & Stock for 1219-25-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3419-ND
|
DigiKey | 1/2 RD X 3/8 X .252 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
135 In Stock |
|
$0.5766 / $1.0900 | Buy Now |
DISTI #
761-1219-25-S-12
|
Mouser Electronics | Standoffs & Spacers 1/2 ZincPLT STL RND Spac 3/8 L 1/4 SCR RoHS: Compliant | 316 |
|
$0.5390 / $0.6600 | Buy Now |
DISTI #
71739771
|
RS | Round Spacer, 1/2 Rd X 3/8 X .252 ID | RAF 1219-25-S-12 RoHS: Compliant Min Qty: 459 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6420 / $0.9650 | Buy Now |
DISTI #
RAF1219-25-S-12
|
DB Roberts | STEEL-ROUND CLEAR HOLE SPACER | 0 |
|
RFQ |
Part Details for 1219-25-S-12
1219-25-S-12 CAD Models
1219-25-S-12 Part Data Attributes
|
1219-25-S-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1219-25-S-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |