Part Details for 12191812 by Aptiv PLC
Overview of 12191812 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12191812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12191812-R
|
Mouser Electronics | Automotive Connectors TERM GT 150 FEM RoHS: Compliant | 28000 |
|
$0.1970 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 6850 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.057IN MIN CABLE DIA, 0.0689IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 640 |
|
$0.0700 / $0.3500 | Buy Now |
DISTI #
12191812
|
TTI | Automotive Connectors TERM GT 150 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 156000 In Stock |
|
$0.0398 | Buy Now |
DISTI #
12191812-L
|
TTI | Automotive Connectors FMALE 150 SERIES TIN CBL RNG 2.25-1.70MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1230 | Buy Now |
DISTI #
12191812-MR
|
TTI | Automotive Connectors GT 150 F SN UNSLD 1.0-.75MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 12191812
12191812 CAD Models
12191812 Part Data Attributes
|
12191812
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12191812
Aptiv PLC
Connector Accessory, 0.057in Min Cable Dia, 0.0689in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0689 inch | |
Cable Entry-Min | 0.057 inch | |
Cable Types | FLU142Y | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |