Part Details for 1219480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1219480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1219480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6507
|
Newark | Pwr173024L |Weidmuller 1219480000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6500 / $21.6900 | Buy Now |
DISTI #
1219480000-ND
|
DigiKey | RELAY PWR173024L Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$14.5229 / $20.7500 | Buy Now |
DISTI #
1219480000
|
Avnet Americas | Power Relay SPST-NO 24VDC Input 30A 277VAC 8300VA/720W Output Rail Mount - Bulk (Alt: 1219480000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$11.4356 / $13.1738 | Buy Now |
DISTI #
470-1219480000
|
Mouser Electronics | Industrial Relays PWR173024L RoHS: Compliant | 20 |
|
$13.3900 / $20.7900 | Buy Now |
|
Onlinecomponents.com | Power Relay - SPST-NO (1 Form A) - 24VDC Coil - 30A Contact Rating - 277VAC Switching - Lighted Indicator - Screw Terminal - Chassis Mount. RoHS: Compliant |
16 In Stock 1 Factory Stock |
|
$15.0500 / $22.8800 | Buy Now |
DISTI #
PWR173024L
|
TME | Relay: electromagnetic, SPST-NO, 24VDC, Icontacts max: 30A, 1.9W Min Qty: 1 | 7 |
|
$16.2100 / $20.8600 | Buy Now |
|
Master Electronics | Power Relay - SPST-NO (1 Form A) - 24VDC Coil - 30A Contact Rating - 277VAC Switching - Lighted Indicator - Screw Terminal - Chassis Mount. RoHS: Compliant |
16 In Stock 1 Factory Stock |
|
$15.0500 / $22.8800 | Buy Now |