Part Details for 1219C SL002 by Alpha Wire
Overview of 1219C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1219C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6159
|
Newark | Shielded Multiconductor Cable, 9 Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1219C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,032.7300 | Buy Now |
DISTI #
1219CSL002-ND
|
DigiKey | CABLE 9CON 24AWG SLATE SHLD 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$817.6250 / $839.2100 | Buy Now |
DISTI #
602-1219C-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 9C SHIELDED 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$817.6200 / $839.2100 | Order Now |
DISTI #
70137519
|
RS | Multiconductor, 9 Cond, 24AWG, 500ft, Shielded F/UTP, Gray, 1219 Series | Alpha Wire 1219C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$839.2100 | RFQ |