Part Details for 121AT1002HLF by Gowanda Electronics Corporation
Overview of 121AT1002HLF by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121AT1002HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-121AT1002HLF-ND
|
DigiKey | HORIZONTAL TOROIDAL INDUCTOR Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
121AT1002HLF
|
Avnet Americas | HORIZONTAL OPEN CONSTRUCTION TOROIDAL INDUCTOR - Bulk (Alt: 121AT1002HLF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$7.8540 / $26.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.0700 / $23.8400 | Buy Now | |
DISTI #
121AT1002HLF
|
Avnet Americas | HORIZONTAL OPEN CONSTRUCTION TOROIDAL INDUCTOR - Bulk (Alt: 121AT1002HLF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$7.8540 / $26.1800 | Buy Now |
DISTI #
121AT1002HLF
|
Avnet Americas | HORIZONTAL OPEN CONSTRUCTION TOROIDAL INDUCTOR - Bulk (Alt: 121AT1002HLF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$7.8540 / $26.1800 | Buy Now |
Part Details for 121AT1002HLF
121AT1002HLF CAD Models
121AT1002HLF Part Data Attributes
|
121AT1002HLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
121AT1002HLF
Gowanda Electronics Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 19.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.83 mm | |
Package Length | 10.16 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 8.27 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |