Part Details for 121AT1002SM by Gowanda Electronics Corporation
Overview of 121AT1002SM by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121AT1002SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-121AT1002SMTR-ND
|
DigiKey | WIREWOUND TOROIDAL INDUCTOR Min Qty: 100 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
121AT1002SM
|
Avnet Americas | WIREWOUND TOROIDAL INDUCTOR - Bulk (Alt: 121AT1002SM) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
$6.9168 / $23.0538 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.1400 / $28.2700 | Buy Now | |
DISTI #
121AT1002SM
|
Avnet Americas | WIREWOUND TOROIDAL INDUCTOR - Bulk (Alt: 121AT1002SM) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
$6.9168 / $23.0538 | Buy Now |
DISTI #
121AT1002SM
|
Avnet Americas | WIREWOUND TOROIDAL INDUCTOR - Bulk (Alt: 121AT1002SM) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
$6.9168 / $23.0538 | Buy Now |
Part Details for 121AT1002SM
121AT1002SM CAD Models
121AT1002SM Part Data Attributes
|
121AT1002SM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
121AT1002SM
Gowanda Electronics Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 9494,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 9494 | |
Construction | Toroidal | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.95 mm | |
Package Length | 23.88 mm | |
Package Style | SMT | |
Package Width | 23.88 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.72 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |