Part Details for 121AT1003H by Gowanda Electronics Corporation
Overview of 121AT1003H by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121AT1003H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-121AT1003H-ND
|
DigiKey | HORIZONTAL TOROIDAL INDUCTOR Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5494 | Buy Now |
DISTI #
121AT1003H
|
Avnet Americas | HORIZONTAL OPEN CONSTRUCTION TOROIDAL INDUCTOR - Bulk (Alt: 121AT1003H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.7812 / $16.4472 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8400 / $21.6900 | Buy Now |
Part Details for 121AT1003H
121AT1003H CAD Models
121AT1003H Part Data Attributes
|
121AT1003H
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
121AT1003H
Gowanda Electronics Corporation
General Purpose Inductor, 100uH, 10%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 19.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.83 mm | |
Package Length | 10.16 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 3.24 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 121AT1003H
This table gives cross-reference parts and alternative options found for 121AT1003H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121AT1003H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
121AT1003VLF | General Purpose Inductor, 100uH, 10%, 1 Element, ROHS COMPLIANT | Gowanda Electronics Corporation | 121AT1003H vs 121AT1003VLF |
121AT1003V | General Purpose Inductor, 100uH, 10%, 1 Element, | Gowanda Electronics Corporation | 121AT1003H vs 121AT1003V |