Part Details for 121AT1003VSMLF by Gowanda Electronics Corporation
Overview of 121AT1003VSMLF by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 121AT1003VSMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-121AT1003VSMLFTR-ND
|
DigiKey | VERTICAL MOUNT TOROIDAL INDUCTOR Min Qty: 63 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2271 | Buy Now |
DISTI #
121AT1003VSMLF
|
Avnet Americas | VERTICAL MOUNT TOROIDAL INDUCTOR - Bulk (Alt: 121AT1003VSMLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0356 / $22.6996 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8300 / $27.8400 | Buy Now |
Part Details for 121AT1003VSMLF
121AT1003VSMLF CAD Models
121AT1003VSMLF Part Data Attributes
|
121AT1003VSMLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
121AT1003VSMLF
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8361 | |
Construction | Toroidal | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22.86 mm | |
Package Length | 21.08 mm | |
Package Style | SMT | |
Package Width | 15.57 mm | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 3.24 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |