Part Details for 121KM1002SMLF by Gowanda Electronics Corporation
Overview of 121KM1002SMLF by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 121KM1002SMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-121KM1002SMLFTR-ND
|
DigiKey | TOROIDAL INDUCTOR Min Qty: 100 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9270 | Buy Now |
DISTI #
121KM1002SMLF
|
Avnet Americas | TOROIDAL INDUCTOR - Bulk (Alt: 121KM1002SMLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$5.3856 / $17.9410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6200 / $22.7700 | Buy Now |
Part Details for 121KM1002SMLF
121KM1002SMLF CAD Models
121KM1002SMLF Part Data Attributes
|
121KM1002SMLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
121KM1002SMLF
Gowanda Electronics Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 9494 | |
Construction | Toroidal | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.95 mm | |
Package Length | 23.88 mm | |
Package Style | SMT | |
Package Width | 23.88 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.72 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |