Part Details for 121KM2502VSM by Gowanda Electronics Corporation
Overview of 121KM2502VSM by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121KM2502VSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121KM2502VSM
|
Avnet Americas | VERTICAL MOUNT TOROIDAL INDUCTOR - Bulk (Alt: 121KM2502VSM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2800 / $25.1800 | Buy Now |
Part Details for 121KM2502VSM
121KM2502VSM CAD Models
121KM2502VSM Part Data Attributes
|
121KM2502VSM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
121KM2502VSM
Gowanda Electronics Corporation
General Purpose Inductor, 25uH, 10%, 1 Element, SMD, CHIP, 8362
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8361 | |
Construction | Rectangular | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22.86 mm | |
Package Length | 21.08 mm | |
Package Style | SMT | |
Package Width | 15.57 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.34 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 121KM2502VSM
This table gives cross-reference parts and alternative options found for 121KM2502VSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121KM2502VSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
121KM2502VSMLF | General Purpose Inductor, 25uH, 10%, 1 Element, SMD, CHIP, 8362 | Gowanda Electronics Corporation | 121KM2502VSM vs 121KM2502VSMLF |