122-2520-GR
Eagle Plastic Devices

Overview of 122-2520-GR by Eagle Plastic Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE322520F-R47M=P2 Murata Manufacturing Co Ltd Fixed IND 0.47uH 8500mA NONAUTO
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO

Price & Stock for 122-2520-GR by Eagle Plastic Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 122-2520-GR
Mouser Electronics Coin Cell Battery Holders 20MM THRU HOLE BLACK RoHS: Compliant 627
  • 1 $1.3500
  • 50 $1.2800
  • 100 $1.0300
  • 500 $0.8800
  • 1,000 $0.7390
  • 2,000 $0.6800
  • 5,000 $0.6210
  • 10,000 $0.5740
$0.5740 / $1.3500 Buy Now

CAD Models for 122-2520-GR by Eagle Plastic Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 122-2520-GR by Eagle Plastic Devices

122-2520-GR
Eagle Plastic Devices
-
-
Samacsys Manufacturer
Eagle Plastic Devices
Want to compare parts?
  1. 122-2520-GR
    Eagle Plastic Devices
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 122-2520-GR by Eagle Plastic Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 122-2520-GR by Eagle Plastic Devices

Select Manufacturer
Which Manufacturer of 122-2520-GR would you like to use for your alert(s)?
  • Please alert me when 122-2520-GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 122-2520-GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 122-2520-GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 122-2520-GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 122-2520-GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 122-2520-GR by Eagle Plastic Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: