Part Details for 1220030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1220030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1220030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6542
|
Newark | Drh174730Lt |Weidmuller 1220030000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0100 / $23.9000 | Buy Now |
DISTI #
1220030000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 230V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3300 | Buy Now |
DISTI #
1220030000
|
Avnet Americas | Industrial Relay Module 1 N.C 230VAC 16A Flat Blade Connection - Bulk (Alt: 1220030000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1220030000
|
Mouser Electronics | Industrial Relays DRH174730LT RoHS: Compliant | 0 |
|
$15.2800 / $22.4500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$14.4100 / $17.4100 | Buy Now |