Part Details for 1221-0-05-01-00-00-01-0 by Mill-Max Mfg Corp
Overview of 1221-0-05-01-00-00-01-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 1221-0-05-01-00-00-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1221-005010000010-ND
|
DigiKey | CONN PC PIN SQUARE 0.025 TINLEAD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6215 | Buy Now |
DISTI #
575-1221005010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 0 |
|
$0.5730 / $1.1300 | Order Now |
DISTI #
000000000000400214
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.1614 / $0.9536 | Buy Now |
Part Details for 1221-0-05-01-00-00-01-0
1221-0-05-01-00-00-01-0 CAD Models
1221-0-05-01-00-00-01-0 Part Data Attributes
|
1221-0-05-01-00-00-01-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1221-0-05-01-00-00-01-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |