There are no models available for this part yet.
Overview of 1221-0-05-21-00-00-01-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 1221-0-05-21-00-00-01-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C3626
|
Newark | Wrapost Terminal, Press-Fit In .053 Mounting Hole |Mill-Max 1221-0-05-21-00-00-01-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 / $1.6600 | Buy Now | |
DISTI #
1221-005210000010-ND
|
DigiKey | CONN PC PIN SQUARE 0.025 GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0090 | Buy Now | |
DISTI #
575-1221005210000
|
Mouser Electronics | Circuit Board Hardware - PCB 20u AU OVER NI RoHS: Compliant | 0 |
|
$0.9660 / $0.9830 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.8030 | Buy Now | ||
Bisco Industries | 13374 |
|
Buy Now | ||||
DISTI #
000000000000037225
|
Sager | Circuit Board Hardware - PCB 20u AU OVER NI Min Qty: 1000 | 0 |
|
$0.3832 / $1.8000 | Buy Now |
CAD Models for 1221-0-05-21-00-00-01-0 by Mill-Max Mfg Corp
Part Data Attributes for 1221-0-05-21-00-00-01-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|