Part Details for 1221-25-AL by RAF Electronic Hardware
Overview of 1221-25-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122198-HMC383LC4 | Analog Devices | HMC383LC4 Evaluation PCB | |
122174-HMC694LP4 | Analog Devices | HMC694LP4 Evaluation PCB | |
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 1221-25-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC5852
|
Newark | Round Clear Hole Spacer 1/2 Rd X 1/2 X .252 Id |Raf Electronic Hardware 1221-25-AL RoHS: Not Compliant Min Qty: 138 Package Multiple: 1 Date Code: 0 Container: Bulk | 3026 |
|
$1.2000 / $1.4300 | Buy Now |
DISTI #
1772-1345-ND
|
DigiKey | ROUND SPACER ALUMINUM 1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
509 In Stock |
|
$0.5489 / $1.0400 | Buy Now |
DISTI #
761-1221-25-AL
|
Mouser Electronics | Standoffs & Spacers AL 1/2in 1/2in Spacer RoHS: Compliant | 238 |
|
$0.5480 / $0.8700 | Buy Now |
DISTI #
71322156
|
RS | 1/2 Round Spacer,1/2 Rd X 1/2 X .252 ID | RAF 1221-25-AL RoHS: Not Compliant Min Qty: 301 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6400 | RFQ |
|
Bisco Industries | 120 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 4879 Factory Stock |
|
$0.4823 / $0.5844 | Buy Now |
DISTI #
RAF1221-25-AL
|
DB Roberts | 95 |
|
$1.3808 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 4879 Factory Stock |
|
$0.4823 / $0.5844 | Buy Now |
Part Details for 1221-25-AL
1221-25-AL CAD Models
1221-25-AL Part Data Attributes
|
1221-25-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1221-25-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |