There are no models available for this part yet.
Overview of 1221-25-S-12 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122198-HMC383LC4 | Analog Devices | HMC383LC4 Evaluation PCB | |
122174-HMC694LP4 | Analog Devices | HMC694LP4 Evaluation PCB | |
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 1221-25-S-12 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-3382-ND
|
DigiKey | 1/2 RD X 1/2 X .252 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
431 In Stock |
|
$0.7971 / $1.4900 | Buy Now | |
DISTI #
761-1221-25-S-12
|
Mouser Electronics | Standoffs & Spacers 1/2 ZincPLT STL RND Spac 1/2 L 1/4 SCR RoHS: Compliant | 300 |
|
$0.5170 / $1.1000 | Buy Now | |
DISTI #
71739783
|
RS | Round Spacer, 1/2 Rd X 1/2 X .252 ID | RAF 1221-25-S-12 RoHS: Compliant Min Qty: 423 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6970 / $1.0480 | Buy Now | ||
DISTI #
RAF1221-25-S-12
|
DB Roberts | 0 |
|
RFQ |
CAD Models for 1221-25-S-12 by RAF Electronic Hardware
Part Data Attributes for 1221-25-S-12 by RAF Electronic Hardware
1221-25-S-12
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
1221-25-S-12RAF Electronic HardwareVS
-