There are no models available for this part yet.
Overview of 1221-J by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 1221-J by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC6813
|
Newark | Knob, Round With Indicator Line, 11.43Mm, Shaft Type:Flatted Shaft, Shaft Diameter:5.99Mm, Knob Material:Thermoplastic Elastomer, Knob/Dial Style:Round With Indicator Line, Knob Diameter:11.43Mm, Product Range:1221 Series Rohs Compliant: Yes |Davies Molding 1221-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$1.2600 / $2.0100 | Buy Now | |
DISTI #
1722-1241-ND
|
DigiKey | KNOB SERRATED 0.236" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1544 In Stock |
|
$0.9368 / $2.1200 | Buy Now | |
DISTI #
5164-1221-J
|
Mouser Electronics | Knobs & Dials S/T Control Knob 6mm Flat to 4.5mm RoHS: Compliant | 138 |
|
$0.9360 / $2.0600 | Buy Now | |
DISTI #
70279129
|
RS | Two-Shot Knobs | Davies Molding 1221-J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.8800 | RFQ | |
Onlinecomponents.com | 11mm Dia x 14mm High - Black Thermoplastic Elastomer - M6 Dia flatted to M4.5 Mounting Hole - Interference Fit RoHS: Compliant |
187 In Stock |
|
$1.1700 / $3.1700 | Buy Now | ||
DISTI #
61364313
|
Verical | Knob Serrated 0.236 Plastic Min Qty: 100 Package Multiple: 100 Date Code: 2151 | Americas - 100 |
|
$1.5210 / $4.1210 | Buy Now | |
Master Electronics | 11mm Dia x 14mm High - Black Thermoplastic Elastomer - M6 Dia flatted to M4.5 Mounting Hole - Interference Fit RoHS: Compliant |
187 In Stock |
|
$1.1700 / $3.1700 | Buy Now |