-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5080
|
Newark | Rf/Coaxial, Tnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amphenol Rf 122108 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1282 |
|
$2.0200 / $2.7800 | Buy Now |
DISTI #
29AK9970
|
Newark | Rf Coaxial, Tnc, Straight Plug, 50Ohm, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg58A, Rg58B, Rg58C, Rg141, Rg303, Lmr195, Belden B7806A, Rohs Compliant: Yes |Amphenol Rf 122108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.9200 | Buy Now |
DISTI #
ACX1070-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
6276 In Stock |
|
$1.5459 / $2.8600 | Buy Now |
DISTI #
70031737
|
RS | Connector rf coaxial tnc straight crimpplug for rg58 141 LMR195 cable 50 ohm | Amphenol RF 122108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1137 |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
AMR122108
|
Heilind Electronics | Americas - 53 in Stock1125 On Order |
|
$1.7344 / $2.2200 | Buy Now | |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Plug for RG-58, LMR-195 - 50 Ohm - Maximum Frequency 11 GHz - Brass. RoHS: Compliant |
4629 On Order |
|
$1.4600 / $1.8400 | Buy Now |
|
Quest Components | CONN TNC PLUG RG 58/141/LMR195 | 2 |
|
$3.5550 | Buy Now |
|
Quest Components | CONN TNC PLUG RG 58/141/LMR195 | 166 |
|
$2.1923 / $3.5550 | Buy Now |
DISTI #
122108
|
TME | Plug, TNC, male, straight, 50Ω, crimped, for cable, PTFE, -40÷85°C Min Qty: 1 | 305 |
|
$2.0500 / $2.9300 | Buy Now |
DISTI #
AMR122108
|
Interstate Connecting Components | 11225 On Order |
|
$1.7344 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy