Part Details for 1221340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1221340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1221340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2280
|
Newark | Terminal Block, Din Rail, 8Pos, 10Awg, No. Of Positions:8Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:30A, Rated Voltage:400V, No. Of Levels:4 Rohs Compliant: Yes |Weidmuller 1221340000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
470-1221340000
|
Mouser Electronics | Terminals PMAK 4 | 0 |
|
$5.7000 / $10.5000 | Order Now |
|
Onlinecomponents.com | Conn Disconnect Terminal Block 7 POS DIN Rail | 0 |
|
$5.1800 / $10.7700 | Buy Now |
DISTI #
2787690
|
Farnell | TERMINAL BLOCK, DIN RAIL, 8POS, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$10.7331 | Buy Now |