There are no models available for this part yet.
Overview of 1221J-010 by Silicon Designs Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1221J-010 by Silicon Designs Inc
Part Data Attributes for 1221J-010 by Silicon Designs Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON DESIGNS INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-CQCC-J20
|
Length
|
8.89 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
4.191 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8.89 mm
|
Alternate Parts for 1221J-010
This table gives cross-reference parts and alternative options found for 1221J-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1221J-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD71056AR | Single Phase Energy Metering IC with Integrated Oscillator and Reverse Power Indication | Analog Devices Inc | 1221J-010 vs AD71056AR |
AD71056ARZ | Single Phase Energy Metering IC with Integrated Oscillator and Reverse Power Indication | Analog Devices Inc | 1221J-010 vs AD71056ARZ |
ADXL1002BCPZ | Low Noise, High Frequency +/-50g MEMS Accelerometer | Analog Devices Inc | 1221J-010 vs ADXL1002BCPZ |
ADXL1002BCPZ-RL7 | Low Noise, High Frequency +/-50g MEMS Accelerometer | Analog Devices Inc | 1221J-010 vs ADXL1002BCPZ-RL7 |