Part Details for 1222255 by Phoenix Contact
Overview of 1222255 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1222255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1222255-ND
|
DigiKey | CBL ASSY 37P F-50P SKT 32.81' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.4800 | Buy Now |
DISTI #
651-1222255
|
Mouser Electronics | D-Sub Cables CABLE-D37F/FLK50/10 0M/ETHA | 0 |
|
$194.2000 / $215.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$184.9600 / $204.1600 | Buy Now |
DISTI #
000000000006425841
|
Sager | D-Sub Cables CABLE-D37F/FLK50/10 0M/ETHA Min Qty: 1 | 0 |
|
$221.2500 / $238.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$184.9600 / $204.1600 | Buy Now |
Part Details for 1222255
1222255 CAD Models
1222255 Part Data Attributes
|
1222255
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1222255
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | CUL; DIN; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | D SUB FEMALE | |
Connector Side2 | IDC/FLK SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | YES | |
Diameter | 10.3 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |