Part Details for 122256 by Wakefield-Vette
Overview of 122256 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8484
|
Newark | 15837 Profile Cut To 12 Inches Rohs Compliant: Yes |Wakefield Thermal 122256 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.3500 / $192.2800 | Buy Now |
DISTI #
345-1465-ND
|
DigiKey | HEATSINK 15837 PROFILE 12" Min Qty: 1 Lead time: 6 Weeks Container: Box |
27 In Stock |
|
$105.2894 / $124.7900 | Buy Now |
DISTI #
567-122256
|
Mouser Electronics | Heat Sinks Extrusion Cut to L, 12 Inch, High Aspect Ratio, Heat Sink 15837, 12x7x2.275 Inch RoHS: Compliant | 25 |
|
$96.0100 / $124.0600 | Buy Now |
DISTI #
74652539
|
RS | 15837 Profile Cut to 12 Inches | Wakefield 122256 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$154.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$94.1800 | Buy Now |
|
Onlinecomponents.com | 12 Inch High Aspect Ratio Thermal Extrusions RoHS: Compliant | 0 |
|
$83.4600 / $126.9100 | Buy Now |
DISTI #
122256
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 304.8mm, raw Min Qty: 1 | 0 |
|
$128.2000 / $170.9300 | RFQ |
DISTI #
122256
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 26 |
|
$116.9700 | Buy Now |
DISTI #
000000000005591357
|
Sager | Heat Sinks Extrusion Cut to L, 12 Inch, High Aspect Ratio, Heat Sink 15837, 12x7x2.275 Inch Min Qty: 25 | 25 |
|
$87.0200 / $107.2500 | Buy Now |